


CQ0201CRNPO8BN6R2 | |
---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN6R2TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN6R2CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN6R2 |
Description | CAP CER 6.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN6R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12062 | $1,809.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
100 | $0.26770 | $26.77 |
1,000 | $0.17465 | $174.65 |
2,500 | $0.15161 | $379.02 |
5,000 | $0.13773 | $688.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
50 | $0.27760 | $13.88 |
100 | $0.21840 | $21.84 |
500 | $0.16160 | $80.80 |
1,000 | $0.13376 | $133.76 |
2,500 | $0.12444 | $311.10 |
5,000 | $0.11387 | $569.35 |