


CQ0201CRNPO8BN5R6 | |
---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN5R6TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN5R6CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN5R6 |
Description | CAP CER 5.6PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN5R6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45300 | $4.53 |
50 | $0.31120 | $15.56 |
100 | $0.26840 | $26.84 |
500 | $0.19708 | $98.54 |
1,000 | $0.17509 | $175.09 |
2,500 | $0.15200 | $380.00 |
5,000 | $0.13808 | $690.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12093 | $1,813.95 |
30,000 | $0.11255 | $3,376.50 |
45,000 | $0.10835 | $4,875.75 |
75,000 | $0.10370 | $7,777.50 |
105,000 | $0.10098 | $10,602.90 |
150,000 | $0.09837 | $14,755.50 |
180,000 | $0.09713 | $17,483.40 |
360,000 | $0.09538 | $34,336.80 |
375,000 | $0.09274 | $34,777.50 |