


CQ0201CRNPO8BN5R0 | |
---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN5R0TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN5R0CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN5R0 |
Description | CAP CER 5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN5R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66700 | $6.67 |
50 | $0.46760 | $23.38 |
100 | $0.40750 | $40.75 |
500 | $0.30524 | $152.62 |
1,000 | $0.27388 | $273.88 |
2,500 | $0.24080 | $602.00 |
5,000 | $0.22090 | $1,104.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.19635 | $2,945.25 |
30,000 | $0.18434 | $5,530.20 |
45,000 | $0.17833 | $8,024.85 |
75,000 | $0.17167 | $12,875.25 |
105,000 | $0.16778 | $17,616.90 |
150,000 | $0.16403 | $24,604.50 |
180,000 | $0.16226 | $29,206.80 |
360,000 | $0.15952 | $57,427.20 |