


CQ0201BRNPO9BNR40 | |
---|---|
DigiKey Part Number | 13-CQ0201BRNPO9BNR40TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO9BNR40CT-ND - Cut Tape (CT) 13-CQ0201BRNPO9BNR40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO9BNR40 |
Description | CAP CER 0.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.48600 | $4.86 |
50 | $0.33420 | $16.71 |
100 | $0.28810 | $28.81 |
500 | $0.21222 | $106.11 |
1,000 | $0.18892 | $188.92 |
2,500 | $0.16431 | $410.78 |
5,000 | $0.14951 | $747.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13128 | $1,969.20 |
30,000 | $0.12237 | $3,671.10 |
45,000 | $0.11791 | $5,305.95 |
75,000 | $0.11297 | $8,472.75 |
105,000 | $0.11008 | $11,558.40 |
150,000 | $0.10730 | $16,095.00 |
180,000 | $0.10598 | $19,076.40 |
360,000 | $0.10155 | $36,558.00 |
375,000 | $0.10131 | $37,991.25 |