QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402ARNPO9BN7R0

DigiKey Part Number
13-CQ0402ARNPO9BN7R0TR-ND - Tape & Reel (TR)
13-CQ0402ARNPO9BN7R0CT-ND - Cut Tape (CT)
13-CQ0402ARNPO9BN7R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402ARNPO9BN7R0
Description
CAP CER 7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,591
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.82100$8.21
50$0.58300$29.15
100$0.50910$50.91
500$0.35472$177.36
1,000$0.34667$346.67
2,500$0.30840$771.00
5,000$0.28436$1,421.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24432$2,443.20
20,000$0.23373$4,674.60
30,000$0.23272$6,981.60
50,000$0.23117$11,558.50
70,000$0.22590$15,813.00
100,000$0.22083$22,083.00
120,000$0.21842$26,210.40
240,000$0.21466$51,518.40
250,000$0.20990$52,475.00
Manufacturers Standard Package