


CQ0201BRNPO9BN1R9 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO9BN1R9TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO9BN1R9CT-ND - Cut Tape (CT) 13-CQ0201BRNPO9BN1R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO9BN1R9 |
Description | CAP CER 1.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.28200 | $28.20 |
| 500 | $0.20668 | $103.34 |
| 1,000 | $0.18367 | $183.67 |
| 2,500 | $0.15936 | $398.40 |
| 5,000 | $0.14480 | $724.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12077 | $1,811.55 |
| 30,000 | $0.11240 | $3,372.00 |
| 45,000 | $0.10821 | $4,869.45 |
| 75,000 | $0.10357 | $7,767.75 |
| 105,000 | $0.10086 | $10,590.30 |
| 150,000 | $0.09825 | $14,737.50 |

