


CQ0201BRNPO8BNR50 | |
---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BNR50TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BNR50CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BNR50 |
Description | CAP CER 0.5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BNR50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
50 | $0.28900 | $14.45 |
100 | $0.24880 | $24.88 |
500 | $0.18162 | $90.81 |
1,000 | $0.16110 | $161.10 |
2,500 | $0.13946 | $348.65 |
5,000 | $0.12648 | $632.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.11046 | $1,656.90 |
30,000 | $0.10263 | $3,078.90 |
45,000 | $0.09872 | $4,442.40 |
75,000 | $0.09437 | $7,077.75 |
105,000 | $0.09419 | $9,889.95 |
150,000 | $0.08435 | $12,652.50 |
180,000 | $0.08414 | $15,145.20 |