QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO8BN4R3

DigiKey Part Number
13-CQ0201BRNPO8BN4R3TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO8BN4R3CT-ND - Cut Tape (CT)
13-CQ0201BRNPO8BN4R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO8BN4R3
Description
CAP CER 4.3PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO8BN4R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.48400$4.84
50$0.33340$16.67
100$0.28740$28.74
500$0.16504$82.52
1,000$0.13885$138.85
2,500$0.11745$293.62
5,000$0.11594$579.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08807$1,321.05
Manufacturers Standard Package