QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO8BN1R2

DigiKey Part Number
13-CQ0201BRNPO8BN1R2TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO8BN1R2CT-ND - Cut Tape (CT)
13-CQ0201BRNPO8BN1R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO8BN1R2
Description
CAP CER 1.2PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO8BN1R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26440$13.22
100$0.22660$22.66
500$0.16488$82.44
1,000$0.14591$145.91
2,500$0.12596$314.90
5,000$0.11397$569.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.09919$1,487.85
30,000$0.09197$2,759.10
45,000$0.08836$3,976.20
75,000$0.08436$6,327.00
105,000$0.08202$8,612.10
150,000$0.07977$11,965.50
180,000$0.07874$14,173.20
360,000$0.07511$27,039.60
375,000$0.07492$28,095.00
Manufacturers Standard Package