


CQ0201BRNPO8BN1R2 | |
---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN1R2TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN1R2CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN1R2 |
Description | CAP CER 1.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN1R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
50 | $0.26440 | $13.22 |
100 | $0.22660 | $22.66 |
500 | $0.16488 | $82.44 |
1,000 | $0.14591 | $145.91 |
2,500 | $0.12596 | $314.90 |
5,000 | $0.11397 | $569.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09919 | $1,487.85 |
30,000 | $0.09197 | $2,759.10 |
45,000 | $0.08836 | $3,976.20 |
75,000 | $0.08436 | $6,327.00 |
105,000 | $0.08202 | $8,612.10 |
150,000 | $0.07977 | $11,965.50 |
180,000 | $0.07874 | $14,173.20 |
360,000 | $0.07511 | $27,039.60 |
375,000 | $0.07492 | $28,095.00 |