


CQ0201ARNPO9BN4R7 | |
---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN4R7TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN4R7CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53400 | $5.34 |
50 | $0.36940 | $18.47 |
100 | $0.32020 | $32.02 |
500 | $0.23468 | $117.34 |
1,000 | $0.19017 | $190.17 |
2,500 | $0.16159 | $403.98 |
5,000 | $0.15967 | $798.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12263 | $1,839.45 |
30,000 | $0.12155 | $3,646.50 |
45,000 | $0.12099 | $5,444.55 |
75,000 | $0.12035 | $9,026.25 |
105,000 | $0.11997 | $12,596.85 |
150,000 | $0.11959 | $17,938.50 |
180,000 | $0.11941 | $21,493.80 |
360,000 | $0.11582 | $41,695.20 |
375,000 | $0.11556 | $43,335.00 |