


CQ0201ARNPO9BN1R8 | |
---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN1R8TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN1R8CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63400 | $6.34 |
50 | $0.44620 | $22.31 |
100 | $0.38690 | $38.69 |
500 | $0.28928 | $144.64 |
1,000 | $0.25923 | $259.23 |
2,500 | $0.22753 | $568.83 |
5,000 | $0.20850 | $1,042.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.18501 | $2,775.15 |
30,000 | $0.17352 | $5,205.60 |
45,000 | $0.16776 | $7,549.20 |
75,000 | $0.16139 | $12,104.25 |
105,000 | $0.15766 | $16,554.30 |
150,000 | $0.15408 | $23,112.00 |
180,000 | $0.15238 | $27,428.40 |
360,000 | $0.14666 | $52,797.60 |
375,000 | $0.14635 | $54,881.25 |