0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201ARNPO9BN1R8

DigiKey Part Number
13-CQ0201ARNPO9BN1R8TR-ND - Tape & Reel (TR)
13-CQ0201ARNPO9BN1R8CT-ND - Cut Tape (CT)
13-CQ0201ARNPO9BN1R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201ARNPO9BN1R8
Description
CAP CER 1.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.63400$6.34
50$0.44620$22.31
100$0.38690$38.69
500$0.28928$144.64
1,000$0.25923$259.23
2,500$0.22753$568.83
5,000$0.20850$1,042.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.18501$2,775.15
30,000$0.17352$5,205.60
45,000$0.16776$7,549.20
75,000$0.16139$12,104.25
105,000$0.15766$16,554.30
150,000$0.15408$23,112.00
180,000$0.15238$27,428.40
360,000$0.14666$52,797.60
375,000$0.14635$54,881.25
Manufacturers Standard Package