
PE0603FRM070R01L | |
---|---|
DigiKey Part Number | 13-PE0603FRM070R01LTR-ND - Tape & Reel (TR) 13-PE0603FRM070R01LCT-ND - Cut Tape (CT) 13-PE0603FRM070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRM070R01L |
Description | RES 0.01 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603FRM070R01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.34000 | $23.40 |
25 | $1.98040 | $49.51 |
50 | $1.75720 | $87.86 |
100 | $1.56670 | $156.67 |
250 | $1.35808 | $339.52 |
500 | $1.22738 | $613.69 |
1,000 | $1.11620 | $1,116.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.91837 | $4,591.85 |
10,000 | $0.85367 | $8,536.70 |
15,000 | $0.82045 | $12,306.75 |
25,000 | $0.78287 | $19,571.75 |
35,000 | $0.76048 | $26,616.80 |
50,000 | $0.74080 | $37,040.00 |