QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201ARNPO8BNR50

DigiKey Part Number
13-CQ0201ARNPO8BNR50TR-ND - Tape & Reel (TR)
13-CQ0201ARNPO8BNR50CT-ND - Cut Tape (CT)
13-CQ0201ARNPO8BNR50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201ARNPO8BNR50
Description
CAP CER 0.5PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201ARNPO8BNR50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55000$5.50
50$0.38100$19.05
100$0.33010$33.01
500$0.20872$104.36
1,000$0.16455$164.55
2,500$0.13956$348.90
5,000$0.13783$689.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11399$1,709.85
Manufacturers Standard Package