


CQ0201ARNPO8BN1R3 | |
---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN1R3TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN1R3CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN1R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN1R3 |
Description | CAP CER 1.3PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN1R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92000 | $9.20 |
50 | $0.65680 | $32.84 |
100 | $0.57560 | $57.56 |
500 | $0.43896 | $219.48 |
1,000 | $0.39700 | $397.00 |
2,500 | $0.35278 | $881.95 |
5,000 | $0.32616 | $1,630.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.29330 | $4,399.50 |
30,000 | $0.27722 | $8,316.60 |
45,000 | $0.26917 | $12,112.65 |
75,000 | $0.26025 | $19,518.75 |
105,000 | $0.25503 | $26,778.15 |
150,000 | $0.25002 | $37,503.00 |
180,000 | $0.24764 | $44,575.20 |