


CQ0100BRNPO8BN4R7 | |
---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BN4R7TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN4R7CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BN4R7 |
Description | CAP CER 4.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.18400 | $9.20 |
100 | $0.15680 | $15.68 |
500 | $0.11216 | $56.08 |
1,000 | $0.09845 | $98.45 |
2,500 | $0.08116 | $202.90 |
5,000 | $0.07198 | $359.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06167 | $1,233.40 |