


CQ0100BRNPO8BN2R2 | |
|---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BN2R2TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN2R2CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BN2R2 |
Description | CAP CER 2.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.18280 | $9.14 |
| 100 | $0.15580 | $15.58 |
| 500 | $0.11144 | $55.72 |
| 1,000 | $0.09782 | $97.82 |
| 2,500 | $0.08064 | $201.60 |
| 5,000 | $0.07486 | $374.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06198 | $1,239.60 |

