


CQ0100ARNPO8BN1R0 | |
---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BN1R0TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BN1R0CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BN1R0 |
Description | CAP CER 1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19540 | $9.77 |
100 | $0.16670 | $16.67 |
500 | $0.11922 | $59.61 |
1,000 | $0.10469 | $104.69 |
2,500 | $0.08953 | $223.82 |
5,000 | $0.08040 | $402.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06675 | $1,335.00 |
40,000 | $0.06188 | $2,475.20 |
60,000 | $0.05915 | $3,549.00 |
100,000 | $0.05634 | $5,634.00 |
140,000 | $0.05470 | $7,658.00 |
200,000 | $0.05313 | $10,626.00 |
240,000 | $0.05238 | $12,571.20 |
480,000 | $0.04986 | $23,932.80 |
500,000 | $0.04973 | $24,865.00 |