



CL0306KRX7R6BB104 | |
---|---|
DigiKey Part Number | 13-CL0306KRX7R6BB104TR-ND - Tape & Reel (TR) 13-CL0306KRX7R6BB104CT-ND - Cut Tape (CT) 13-CL0306KRX7R6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL0306KRX7R6BB104 |
Description | CAP CER 0.1UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL0306KRX7R6BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
50 | $0.68320 | $34.16 |
100 | $0.59860 | $59.86 |
500 | $0.45768 | $228.84 |
1,000 | $0.41433 | $414.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34940 | $1,397.60 |
8,000 | $0.32529 | $2,602.32 |
12,000 | $0.31322 | $3,758.64 |
20,000 | $0.29985 | $5,997.00 |
28,000 | $0.29204 | $8,177.12 |
40,000 | $0.28452 | $11,380.80 |
48,000 | $0.28096 | $13,486.08 |
96,000 | $0.26897 | $25,821.12 |
100,000 | $0.26833 | $26,833.00 |