CL Series 0603(1608 Metric) 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL Series 0603(1608 Metric) 5
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CL0306KRX7R6BB104

DigiKey Part Number
13-CL0306KRX7R6BB104TR-ND - Tape & Reel (TR)
13-CL0306KRX7R6BB104CT-ND - Cut Tape (CT)
13-CL0306KRX7R6BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL0306KRX7R6BB104
Description
CAP CER 0.1UF 10V X7R 0306
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL0306KRX7R6BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.95200$9.52
50$0.68320$34.16
100$0.59860$59.86
500$0.45768$228.84
1,000$0.41433$414.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34940$1,397.60
8,000$0.32529$2,602.32
12,000$0.31322$3,758.64
20,000$0.29985$5,997.00
28,000$0.29204$8,177.12
40,000$0.28452$11,380.80
48,000$0.28096$13,486.08
96,000$0.26897$25,821.12
100,000$0.26833$26,833.00
Manufacturers Standard Package