3,3k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50SJT-52-3K3

DigiKey Part Number
13-CFR50SJT-52-3K3CT-ND - Cut Tape (CT)
13-CFR50SJT-52-3K3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50SJT-52-3K3
Description
RES 3.3K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36900$3.69
25$0.30880$7.72
50$0.26940$13.47
100$0.23650$23.65
250$0.20068$50.17
500$0.17834$89.17
1,000$0.15929$159.29
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.12527$626.35
10,000$0.11413$1,141.30
15,000$0.10840$1,626.00
25,000$0.10192$2,548.00
35,000$0.09806$3,432.10
50,000$0.09428$4,714.00
60,000$0.09247$5,548.20
120,000$0.08626$10,351.20
125,000$0.08592$10,740.00
Manufacturers Standard Package