
CFR2WSJT-73-18K | |
|---|---|
DigiKey Part Number | 13-CFR2WSJT-73-18KCT-ND - Cut Tape (CT) 13-CFR2WSJT-73-18KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR2WSJT-73-18K |
Description | RES 18K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.05200 | $10.52 |
| 25 | $0.88480 | $22.12 |
| 50 | $0.77940 | $38.97 |
| 100 | $0.68980 | $68.98 |
| 250 | $0.59196 | $147.99 |
| 500 | $0.53062 | $265.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46460 | $464.60 |
| 2,000 | $0.42156 | $843.12 |
| 3,000 | $0.39943 | $1,198.29 |
| 5,000 | $0.37439 | $1,871.95 |
| 7,000 | $0.35947 | $2,516.29 |
| 10,000 | $0.34488 | $3,448.80 |

