
CFR2WSJT-73-120K | |
---|---|
DigiKey Part Number | 13-CFR2WSJT-73-120KCT-ND - Cut Tape (CT) 13-CFR2WSJT-73-120KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR2WSJT-73-120K |
Description | RES 120K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.01800 | $10.18 |
25 | $0.85720 | $21.43 |
50 | $0.75540 | $37.77 |
100 | $0.66920 | $66.92 |
250 | $0.57412 | $143.53 |
500 | $0.51450 | $257.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.46400 | $464.00 |
2,000 | $0.42102 | $842.04 |
3,000 | $0.39892 | $1,196.76 |
5,000 | $0.37391 | $1,869.55 |
7,000 | $0.35901 | $2,513.07 |
10,000 | $0.34444 | $3,444.40 |
12,000 | $0.33745 | $4,049.40 |
24,000 | $0.31347 | $7,523.28 |
25,000 | $0.31218 | $7,804.50 |