Parametric Equivalent
Parametric Equivalent

CFR25SJT-52-30K | |
|---|---|
DigiKey Part Number | CFR25SJT-52-30K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-30K |
Description | RES 30K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR25SJR-52-30K | YAGEO | 0 | CFR25SJR-52-30K-ND | $0.07891 | Parametric Equivalent |
| HDM14JT30K0 | Stackpole Electronics Inc | 0 | HDM14JT30K0-ND | $0.15106 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07559 | $377.95 |



