2,7k-Ohm-Axial-5%-CFR-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25SJT-52-2K7

DigiKey Part Number
13-CFR25SJT-52-2K7CT-ND - Cut Tape (CT)
13-CFR25SJT-52-2K7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25SJT-52-2K7
Description
RES 2.7K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
25$0.20360$5.09
50$0.17740$8.87
100$0.15520$15.52
250$0.13136$32.84
500$0.11626$58.13
1,000$0.10346$103.46
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08060$403.00
10,000$0.07310$731.00
15,000$0.06925$1,038.75
25,000$0.06489$1,622.25
35,000$0.06229$2,180.15
50,000$0.05976$2,988.00
60,000$0.05854$3,512.40
120,000$0.05436$6,523.20
125,000$0.05413$6,766.25
Manufacturers Standard Package