
CFR25SJT-52-2K7 | |
---|---|
DigiKey Part Number | 13-CFR25SJT-52-2K7CT-ND - Cut Tape (CT) 13-CFR25SJT-52-2K7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-2K7 |
Description | RES 2.7K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
25 | $0.20360 | $5.09 |
50 | $0.17740 | $8.87 |
100 | $0.15520 | $15.52 |
250 | $0.13136 | $32.84 |
500 | $0.11626 | $58.13 |
1,000 | $0.10346 | $103.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08060 | $403.00 |
10,000 | $0.07310 | $731.00 |
15,000 | $0.06925 | $1,038.75 |
25,000 | $0.06489 | $1,622.25 |
35,000 | $0.06229 | $2,180.15 |
50,000 | $0.05976 | $2,988.00 |
60,000 | $0.05854 | $3,512.40 |
120,000 | $0.05436 | $6,523.20 |
125,000 | $0.05413 | $6,766.25 |