
CFR25SJT-52-120K | |
|---|---|
DigiKey Part Number | 13-CFR25SJT-52-120KCT-ND - Cut Tape (CT) 13-CFR25SJT-52-120KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-120K |
Description | RES 120K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25SJT-52-120K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.21040 | $5.26 |
| 50 | $0.18260 | $9.13 |
| 100 | $0.16030 | $16.03 |
| 250 | $0.13548 | $33.87 |
| 500 | $0.11986 | $59.93 |
| 1,000 | $0.10672 | $106.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08070 | $403.50 |
| 10,000 | $0.07320 | $732.00 |
| 15,000 | $0.06934 | $1,040.10 |
| 25,000 | $0.06498 | $1,624.50 |
| 35,000 | $0.06237 | $2,182.95 |
| 50,000 | $0.05983 | $2,991.50 |

