120 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25SJT-52-120K

DigiKey Part Number
13-CFR25SJT-52-120KCT-ND - Cut Tape (CT)
13-CFR25SJT-52-120KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25SJT-52-120K
Description
RES 120K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR25SJT-52-120K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -700ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.21040$5.26
50$0.18260$9.13
100$0.16030$16.03
250$0.13548$33.87
500$0.11986$59.93
1,000$0.10672$106.72
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08070$403.50
10,000$0.07320$732.00
15,000$0.06934$1,040.10
25,000$0.06498$1,624.50
35,000$0.06237$2,182.95
50,000$0.05983$2,991.50
Manufacturers Standard Package