
FMP200JT-52-270K | |
|---|---|
DigiKey Part Number | 13-FMP200JT-52-270KCT-ND - Cut Tape (CT) 13-FMP200JT-52-270KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP200JT-52-270K |
Description | RES 270K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.72340 | $36.17 |
| 100 | $0.64050 | $64.05 |
| 250 | $0.54952 | $137.38 |
| 500 | $0.49230 | $246.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43492 | $434.92 |
| 2,000 | $0.39439 | $788.78 |
| 3,000 | $0.37353 | $1,120.59 |
| 5,000 | $0.34996 | $1,749.80 |
| 7,000 | $0.33588 | $2,351.16 |
| 10,000 | $0.32215 | $3,221.50 |

