15k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100JT-52-15K

DigiKey Part Number
13-CFR100JT-52-15KCT-ND - Cut Tape (CT)
13-CFR100JT-52-15KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR100JT-52-15K
Description
RES 15K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,065
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.87900$8.79
25$0.73880$18.47
50$0.65040$32.52
100$0.57480$57.48
250$0.49268$123.17
500$0.44110$220.55
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.39717$397.17
2,000$0.35985$719.70
3,000$0.34065$1,021.95
5,000$0.31892$1,594.60
7,000$0.30597$2,141.79
10,000$0.29331$2,933.10
12,000$0.28723$3,446.76
24,000$0.26639$6,393.36
25,000$0.26527$6,631.75
Manufacturers Standard Package