
CFR100JT-52-150K | |
---|---|
DigiKey Part Number | 13-CFR100JT-52-150KCT-ND - Cut Tape (CT) 13-CFR100JT-52-150KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100JT-52-150K |
Description | RES 150K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100JT-52-150K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87900 | $8.79 |
25 | $0.73880 | $18.47 |
50 | $0.65040 | $32.52 |
100 | $0.57480 | $57.48 |
250 | $0.49268 | $123.17 |
500 | $0.44110 | $220.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.39717 | $397.17 |
2,000 | $0.35985 | $719.70 |
3,000 | $0.34065 | $1,021.95 |
5,000 | $0.31892 | $1,594.60 |
7,000 | $0.30597 | $2,141.79 |
10,000 | $0.29331 | $2,933.10 |
12,000 | $0.28723 | $3,446.76 |
24,000 | $0.26639 | $6,393.36 |
25,000 | $0.26527 | $6,631.75 |