
CFR100JT-52-100R | |
|---|---|
DigiKey Part Number | 13-CFR100JT-52-100RCT-ND - Cut Tape (CT) 13-CFR100JT-52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100JT-52-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100JT-52-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.90400 | $9.04 |
| 25 | $0.75960 | $18.99 |
| 50 | $0.67080 | $33.54 |
| 100 | $0.59280 | $59.28 |
| 250 | $0.50808 | $127.02 |
| 500 | $0.45498 | $227.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39767 | $397.67 |
| 2,000 | $0.36031 | $720.62 |
| 3,000 | $0.34108 | $1,023.24 |
| 5,000 | $0.31932 | $1,596.60 |
| 7,000 | $0.30636 | $2,144.52 |
| 10,000 | $0.29368 | $2,936.80 |

