
CFR-50JT-52-2K | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-2KCT-ND - Cut Tape (CT) 13-CFR-50JT-52-2KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-2K |
Description | RES 2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.32560 | $8.14 |
| 50 | $0.28620 | $14.31 |
| 100 | $0.25160 | $25.16 |
| 250 | $0.21408 | $53.52 |
| 500 | $0.19008 | $95.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16492 | $164.92 |
| 2,000 | $0.14815 | $296.30 |
| 3,000 | $0.13952 | $418.56 |
| 5,000 | $0.12977 | $648.85 |
| 7,000 | $0.12396 | $867.72 |
| 10,000 | $0.11827 | $1,182.70 |

