8.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-8R2

DigiKey Part Number
13-CFR-50JR-52-8R2TR-ND - Tape & Reel (TR)
13-CFR-50JR-52-8R2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-8R2
Description
RES 8.2 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
25$0.37800$9.45
50$0.33220$16.61
100$0.29270$29.27
250$0.24928$62.32
500$0.22182$110.91
1,000$0.19838$198.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.16768$419.20
5,000$0.15208$760.40
7,500$0.14406$1,080.45
12,500$0.13499$1,687.38
17,500$0.12958$2,267.65
25,000$0.12430$3,107.50
Manufacturers Standard Package