68k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-68K

DigiKey Part Number
13-CFR-50JR-52-68KTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-68KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-68K
Description
RES 68K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-50JR-52-68K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,852
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37900$3.79
25$0.31960$7.99
50$0.27820$13.91
100$0.24530$24.53
250$0.20812$52.03
500$0.18490$92.45
1,000$0.16513$165.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14350$358.75
5,000$0.12993$649.65
7,500$0.12297$922.27
12,500$0.11509$1,438.62
17,500$0.11039$1,931.83
25,000$0.10580$2,645.00
30,000$0.10360$3,108.00
60,000$0.09604$5,762.40
62,500$0.09563$5,976.88
Manufacturers Standard Package