
CFR100JR-73-220K | |
|---|---|
DigiKey Part Number | 13-CFR100JR-73-220KTR-ND - Tape & Reel (TR) 13-CFR100JR-73-220KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR100JR-73-220K |
Description | RES 220K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -500ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.90400 | $9.04 |
| 25 | $0.75960 | $18.99 |
| 50 | $0.67080 | $33.54 |
| 100 | $0.59280 | $59.28 |
| 250 | $0.50808 | $127.02 |
| 500 | $0.45498 | $227.49 |
| 1,000 | $0.40960 | $409.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36031 | $720.62 |
| 4,000 | $0.32851 | $1,314.04 |
| 6,000 | $0.31217 | $1,873.02 |
| 10,000 | $0.29368 | $2,936.80 |
| 14,000 | $0.28266 | $3,957.24 |
| 20,000 | $0.27189 | $5,437.80 |

