27k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-24K

DigiKey Part Number
13-CFR-50JR-52-24KTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-24KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-24K
Description
RES 24K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,572
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
25$0.31840$7.96
50$0.27760$13.88
100$0.24470$24.47
250$0.20756$51.89
500$0.18442$92.21
1,000$0.16471$164.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14314$357.85
5,000$0.12960$648.00
7,500$0.12266$919.95
12,500$0.11480$1,435.00
17,500$0.11011$1,926.92
25,000$0.10553$2,638.25
30,000$0.10334$3,100.20
60,000$0.09579$5,747.40
62,500$0.09538$5,961.25
Manufacturers Standard Package