200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-200R

DigiKey Part Number
13-CFR-50JR-52-200RTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-200RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-200R
Description
RES 200 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
25$0.32560$8.14
50$0.28620$14.31
100$0.25160$25.16
250$0.21408$53.52
500$0.19008$95.04
1,000$0.16986$169.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14332$358.30
5,000$0.12977$648.85
7,500$0.12282$921.15
12,500$0.11494$1,436.75
17,500$0.11025$1,929.38
25,000$0.10567$2,641.75
Manufacturers Standard Package