
CFR-50JB-52-750R | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-750R-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-750R |
Description | RES 750 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-750R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JR-52-750R | YAGEO | 3,911 | 13-CFR-50JR-52-750RCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.31880 | $7.97 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.24500 | $24.50 |
| 250 | $0.20784 | $51.96 |
| 500 | $0.18466 | $92.33 |
| 1,000 | $0.16492 | $164.92 |
| 5,000 | $0.12977 | $648.85 |



