
CFR-25JT-52-68K | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-68KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-68KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-68K |
Description | RES 68K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-68K | YAGEO | 9,263 | 68KQBK-ND | $0.82000 | Parametric Equivalent |
| CFR-25JR-52-68K | YAGEO | 1,574 | 13-CFR-25JR-52-68KCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.25000 | $6.25 |
| 50 | $0.21860 | $10.93 |
| 100 | $0.19160 | $19.16 |
| 250 | $0.16244 | $40.61 |
| 500 | $0.14388 | $71.94 |
| 1,000 | $0.12826 | $128.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10029 | $501.45 |
| 10,000 | $0.09114 | $911.40 |
| 15,000 | $0.08644 | $1,296.60 |
| 25,000 | $0.08111 | $2,027.75 |
| 35,000 | $0.07794 | $2,727.90 |
| 50,000 | $0.07484 | $3,742.00 |

