
CFR-25JT-52-47R | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-47RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-47RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-47R |
Description | RES 47 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-47R | YAGEO | 6,887 | 47QBK-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.17270 | $17.27 |
| 250 | $0.14600 | $36.50 |
| 500 | $0.12924 | $64.62 |
| 1,000 | $0.11510 | $115.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08720 | $436.00 |
| 10,000 | $0.07916 | $791.60 |
| 15,000 | $0.07502 | $1,125.30 |
| 25,000 | $0.07034 | $1,758.50 |
| 35,000 | $0.06755 | $2,364.25 |
| 50,000 | $0.06482 | $3,241.00 |

