
CFR-25JT-52-39K | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-39KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-39KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-39K |
Description | RES 39K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.21520 | $5.38 |
| 50 | $0.18920 | $9.46 |
| 100 | $0.16640 | $16.64 |
| 250 | $0.14064 | $35.16 |
| 500 | $0.12450 | $62.25 |
| 1,000 | $0.11087 | $110.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08653 | $432.65 |
| 10,000 | $0.07855 | $785.50 |
| 15,000 | $0.07444 | $1,116.60 |
| 25,000 | $0.06980 | $1,745.00 |
| 35,000 | $0.06703 | $2,346.05 |
| 50,000 | $0.06433 | $3,216.50 |
| 60,000 | $0.06303 | $3,781.80 |
| 120,000 | $0.05858 | $7,029.60 |
| 125,000 | $0.05833 | $7,291.25 |

