390 Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-390R

DigiKey Part Number
13-CFR-25JT-52-390RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-390RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-390R
Description
RES 390 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JT-52-390R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.21680$5.42
50$0.19040$9.52
100$0.16750$16.75
250$0.14156$35.39
500$0.12530$62.65
1,000$0.11159$111.59
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08709$435.45
10,000$0.07906$790.60
15,000$0.07492$1,123.80
25,000$0.07025$1,756.25
35,000$0.06746$2,361.10
50,000$0.06474$3,237.00
60,000$0.06343$3,805.80
120,000$0.05895$7,074.00
125,000$0.05871$7,338.75
Manufacturers Standard Package