560 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-560R

DigiKey Part Number
13-CFR-25JR-52-560RTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-560RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-560R
Description
RES 560 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-560R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28800$2.88
25$0.24000$6.00
50$0.20880$10.44
100$0.18330$18.33
250$0.15524$38.81
500$0.13762$68.81
1,000$0.12258$122.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09300$465.00
10,000$0.08448$844.80
15,000$0.08010$1,201.50
25,000$0.07514$1,878.50
35,000$0.07218$2,526.30
50,000$0.06929$3,464.50
Manufacturers Standard Package