
CFR-25JR-52-220K | |
---|---|
DigiKey Part Number | 13-CFR-25JR-52-220KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-220KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-220K |
Description | RES 220K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
25 | $0.23360 | $5.84 |
50 | $0.20260 | $10.13 |
100 | $0.17860 | $17.86 |
250 | $0.15080 | $37.70 |
500 | $0.13386 | $66.93 |
1,000 | $0.11920 | $119.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09312 | $465.60 |
10,000 | $0.08459 | $845.90 |
15,000 | $0.08020 | $1,203.00 |
25,000 | $0.07523 | $1,880.75 |
35,000 | $0.07227 | $2,529.45 |
50,000 | $0.06938 | $3,469.00 |
60,000 | $0.06800 | $4,080.00 |
120,000 | $0.06323 | $7,587.60 |
125,000 | $0.06297 | $7,871.25 |