
CFR-25JR-52-1R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-1RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-1R |
Description | RES 1 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-1R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JT-52-1R | YAGEO | 8,458 | 13-CFR-25JT-52-1RCT-ND | $0.82000 | Parametric Equivalent |
| CFR25J1R0 | TE Connectivity Passive Product | 11,706 | 1712-CFR25J1R0CT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.25960 | $6.49 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.19980 | $19.98 |
| 250 | $0.16904 | $42.26 |
| 500 | $0.14996 | $74.98 |
| 1,000 | $0.13360 | $133.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10459 | $522.95 |
| 10,000 | $0.09509 | $950.90 |
| 15,000 | $0.09021 | $1,353.15 |
| 25,000 | $0.08468 | $2,117.00 |
| 35,000 | $0.08138 | $2,848.30 |
| 50,000 | $0.07816 | $3,908.00 |

