
CFR-25JB-52-2R | |
|---|---|
DigiKey Part Number | 2.0QBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-2R |
Description | RES 2 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.23360 | $5.84 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.17840 | $17.84 |
| 250 | $0.15060 | $37.65 |
| 500 | $0.13368 | $66.84 |
| 1,000 | $0.11905 | $119.05 |
| 5,000 | $0.09300 | $465.00 |



