
CFR-12JR-52-75R | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-75RTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-75RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-75R |
Description | RES 75 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-75R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.25960 | $6.49 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.19900 | $19.90 |
| 250 | $0.16836 | $42.09 |
| 500 | $0.14946 | $74.73 |
| 1,000 | $0.13327 | $133.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10124 | $506.20 |
| 10,000 | $0.09204 | $920.40 |
| 15,000 | $0.08731 | $1,309.65 |
| 25,000 | $0.08196 | $2,049.00 |
| 35,000 | $0.07876 | $2,756.60 |
| 50,000 | $0.07565 | $3,782.50 |

