
CFR-12JR-52-470R | |
---|---|
DigiKey Part Number | 13-CFR-12JR-52-470RTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-470R |
Description | RES 470 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-470R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
25 | $0.17720 | $4.43 |
50 | $0.10840 | $5.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10111 | $505.55 |
10,000 | $0.09192 | $919.20 |
15,000 | $0.08720 | $1,308.00 |
25,000 | $0.08185 | $2,046.25 |
35,000 | $0.07866 | $2,753.10 |
50,000 | $0.07555 | $3,777.50 |
60,000 | $0.07406 | $4,443.60 |
120,000 | $0.06893 | $8,271.60 |
125,000 | $0.06865 | $8,581.25 |